text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-221KC

CR Series 220 uH 10 % Tolerance 0.49 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-221KC - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.49A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.96Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section