Manufacturer Part #
DFE252012P-2R2M=P2
DFE Series 2.2 uH ±20% 3 A 84 mOhm DCR Shielded SMT Metal Alloy Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DFE252012P-2R2M=P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DFE252012P-2R2M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 84mΩ |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.097
6,000
$0.0953
9,000
$0.0944
12,000
$0.0937
15,000+
$0.0915
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.097 / Stock: 0 Qty: 3,000+$0.097 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.097 / Stock: 0 Qty: 3,000+$0.097 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.097 / Stock: 0 Qty: 3,000+$0.097 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.097 / Stock: 0 Qty: 3,000+$0.097 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount