text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ127-4R7-R

DRQ Series 4.7 uH ±20 % Tolerance 8.25 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Eaton DRQ127-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 8.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.00917Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.00
USD
Quantity
Unit Price
350
$0.78
700
$0.765
1,050
$0.76
1,400
$0.755
1,750+
$0.74
Product Variant Information section