text.skipToContent text.skipToNavigation

Manufacturer Part #

EXL1V0605-6R8-R

HC Molded IND, 0605, 6.8 uH, 7.0 A, 23.1 mΩ, SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EXL1V0605-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 6.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25.4mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.9mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
800
$0.405
1,600
$0.40
2,400
$0.395
3,200
$0.39
4,000+
$0.385
Product Variant Information section