text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1305-R56-R

HCM1305 Series 560 nH ±20 % Tolerance 55 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1305-R56-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.56µH
Rated Current-Max: 55A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.33mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.3mm x W  12.2mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
400
$0.965
800
$0.95
1,200
$0.94
1,600
$0.935
2,000+
$0.915
Product Variant Information section