text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525BDER1R5M01

IHLP Series 2525 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525BDER1R5M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 7.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
4,000
$0.31
6,000+
$0.305
Product Variant Information section