text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER3R3M5A

IHLP Series 3232 3.3 uH 20% 11.3A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay IHLP3232DZER3R3M5A - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 11.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 15.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,000
$0.405
2,500+
$0.40
Product Variant Information section