text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER4R7M11

IHLP Series 4040 4.7 uH 20% 9.5 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay IHLP4040DZER4R7M11 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 9.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
500
$0.37
1,000
$0.365
1,500
$0.36
5,000+
$0.35
Product Variant Information section