text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER220M51

IHLP Series 5050 22 uH 20% 8.3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay IHLP5050FDER220M51 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 8.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 33.49mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,250
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$201.25
USD
Quantity
Unit Price
250
$0.805
500
$0.79
750
$0.785
1,000
$0.78
1,250+
$0.765
Product Variant Information section