text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC0805ER27NJ01

IMC-0805 Series 27 nH ±5 % 600 mA 0.12 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC0805ER27NJ01 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 600mA
Tolerance (%): ±5%
DC Resistance: 0.12Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$179.00
USD
Quantity
Unit Price
2,000
$0.0895
4,000
$0.0879
6,000
$0.0869
8,000
$0.0863
10,000+
$0.0842
Product Variant Information section