Manufacturer Part #
IMC1210ER1R5K
IMC-1210 Series 1.5 uH ±10 % 81.6 mA 36 Ohm SMT Molded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Vishay IMC1210ER1R5K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IMC1210ER1R5K - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 81.6mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 36Ω |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount