text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH5BPN470M38L

LQH5B Series 47 uH ±20 % 1.1 A 264 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH5BPN470M38L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
DC Resistance: 220mΩ
Self Resonance Frequency: 6MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  4.9mm x W  4.9mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
400
$0.245
1,200
$0.24
1,600
$0.235
6,000+
$0.23
Product Variant Information section