text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-101MR27

VLCF Series 100 uH ±20 % 270 mA 1.581 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF5020T-101MR27 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 100µH
Rated Current-Max: 0.27A
Tolerance (%): ±20%
DC Resistance: 1.581Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
500
$0.26
1,000
$0.255
2,500
$0.25
7,500+
$0.245
Product Variant Information section