text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-101MR27

VLCF Series 100 uH ±20 % 270 mA 1.581 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 100µH
Rated Current-Max: 0.27A
Tolerance (%): ±20%
DC Resistance: 1.581Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
500
Multiple Of:
500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.28
1,500
$0.27
2,000
$0.255
5,000
$0.24
7,500+
$0.23