Manufacturer Part #
7-1879268-0
1 Resistor 2 Terminations Surface Mount 17.4Ω 0.125W Fixed Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1879268-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-1879268-0 - Technical Attributes
Attributes Table
| Resistance: | 17.4Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±15ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$0.51
500
$0.50
1,000
$0.495
1,250
$0.49
3,750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
250 per Strip