text.skipToContent text.skipToNavigation

Manufacturer Part #

AS03JTE2000

fixed resistors

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Date Code:
Product Specification Section
Viking Tech AS03JTE2000 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.00
USD
Quantity
Unit Price
15,000
$0.0016
50,000
$0.0016
125,000
$0.0015
250,000
$0.0015
625,000+
$0.0014