text.skipToContent text.skipToNavigation

Manufacturer Part #

CPF333K000JKEE6

CPF Series Ø 4.57 x 14.1 mm 3W 33 kOhm ±5 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPF333K000JKEE6 - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.1mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,600.00
USD
Quantity
Unit Price
1,000+
$4.60
Product Variant Information section