text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6--200R

CR Series 0402 200 Ω ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CR-02JL6--200R - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
10,000
$0.0009
40,000
$0.0009
200,000
$0.0008
400,000
$0.0008
1,250,000+
$0.0008
Product Variant Information section