text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K55FKED

CRCW Series 0402 0.063 W 2.55 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay CRCW04022K55FKED - Technical Attributes
Attributes Table
Resistance: 2.55kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
10,000
$0.0022
40,000
$0.0021
100,000
$0.0021
250,000
$0.002
400,000+
$0.0019
Product Variant Information section