text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060318K0FKEAHP

CRCW-HP Series 0603 0.33 W 18 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay CRCW060318K0FKEAHP - Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
5,000
$0.0162
15,000
$0.0158
25,000
$0.0157
50,000
$0.0154
100,000+
$0.015
Product Variant Information section