text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080549K9FKEAHP

4990 Ohmic value. ±1%. Chip resistor. 0805 case size. ± 100 ppm/K. high power.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2435
Product Specification Section
Vishay CRCW080549K9FKEAHP - Technical Attributes
Attributes Table
Resistance: 49.9kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
5,000
$0.0238
10,000
$0.0234
20,000
$0.023
25,000
$0.0229
75,000+
$0.0222