text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12061R40FNEA

CRCW Series 1206 0.25 W 1.4 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12061R40FNEA - Technical Attributes
Attributes Table
Resistance: 1.4Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$63.50
USD
Quantity
Unit Price
5,000
$0.0127
15,000
$0.0124
25,000
$0.0123
75,000
$0.012
125,000+
$0.0118
Product Variant Information section