text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2BWFR051X

ERJ Series 0402 51 mOhm ±1% 0.25 W ±300 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-2BWFR051X - Technical Attributes
Attributes Table
Resistance: 51mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$734.00
USD
Quantity
Unit Price
10,000
$0.0734
20,000+
$0.0714