Manufacturer Part #
ERJ-6BSFR15V
150 mOhms ±1% 0.333W 1/3W 0805 (2012 Metric) Automotive Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-6BSFR15V - Technical Attributes
Attributes Table
| Resistance: | 0.15Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | 0ppm/K to 250ppm/K |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.061
10,000
$0.06
15,000
$0.0594
20,000
$0.059
25,000+
$0.0577
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount