text.skipToContent text.skipToNavigation

Manufacturer Part #

ERX-3SJ2R0

ERX Series Ø5.5 x 15 mm 2 Ohm ±5% 3 W ±300 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERX-3SJ2R0 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$404.00
USD
Quantity
Unit Price
100
$0.111
400
$0.107
2,000
$0.103
4,000
$0.101
12,500+
$0.096
Product Variant Information section