text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF3300

ESR Series 0805 330 Ω ±1 % 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2549
Product Specification Section
ROHM ESR10EZPF3300 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
USA:
200,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
5,000
$0.0166
15,000
$0.0162
25,000
$0.0161
50,000
$0.0158
100,000+
$0.0154