text.skipToContent text.skipToNavigation

Manufacturer Part #

HHV-25FR-52-200K

HHV Series 0.25 W 200 kΩ ±1% ±200 ppm/°C Axial Metal Glazed Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO HHV-25FR-52-200K - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  6.3mm x D  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$222.00
USD
Quantity
Unit Price
5,000
$0.0444
10,000
$0.0437
15,000
$0.0433
20,000
$0.043
25,000+
$0.042
Product Variant Information section