text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC02F1001TRF

Res Thick Film 0201 1K Ohm 1% 0.05W

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NIC Components NRC02F1001TRF - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
10,000
$0.0021
40,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000+
$0.0018
Product Variant Information section