text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000101300JR500

PR01 Series Ø2.5 x 6.5 mm 1 W 130 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PR01000101300JR500 - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$221.50
USD
Quantity
Unit Price
5,000
$0.0443
10,000
$0.0435
15,000
$0.0431
20,000
$0.0428
25,000+
$0.0418
Product Variant Information section