Manufacturer Part #
PR01000102202JA100
PR01 Series Ø2.5 x 6.5 mm 1 W 22 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PR01000102202JA100 - Technical Attributes
Attributes Table
| Resistance: | 22kΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0532
3,000
$0.0518
5,000
$0.0511
15,000
$0.0498
25,000+
$0.0486
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole