text.skipToContent text.skipToNavigation

Manufacturer Part #

PT1206FR-070R249L

PT Series 1206 0.249 Ω 0.25 W ±1% ±75 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PT1206FR-070R249L - Technical Attributes
Attributes Table
Resistance: 0.249Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.249V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$561.00
USD
Quantity
Unit Price
5,000
$0.0384
10,000
$0.0378
15,000
$0.0374
20,000
$0.0371
25,000+
$0.0363
Product Variant Information section