text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-076R49L

RC Series 0805 0.125 W 6.49 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805FR-076R49L - Technical Attributes
Attributes Table
Resistance: 6.49Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
5,000
$0.0052
20,000
$0.005
50,000
$0.0049
125,000
$0.0047
200,000+
$0.0045
Product Variant Information section