text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT7R50

RMCF Series 2010 7.5 Ω ±1 % 0.75 W ±400 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2010FT7R50 - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.00
USD
Quantity
Unit Price
4,000
$0.034
8,000
$0.0335
16,000
$0.0329
20,000
$0.0328
60,000+
$0.0317
Product Variant Information section