text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010JT1K80

RMCF Series 2010 Case 1.8 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Stackpole Electronics RMCF2010JT1K80 - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
52,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$92.00
USD
Quantity
Unit Price
4,000
$0.023
12,000
$0.0224
16,000
$0.0223
40,000
$0.0218
60,000+
$0.0214
Product Variant Information section