text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55E1021BRE6

RN55 Series Ø2.29x6.1mm 1.02 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55E1021BRE6 - Technical Attributes
Attributes Table
Resistance: 1.02kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section