text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW04026K65DEED

TNPW Series 0402 0.1 W 6.65 kOhm ±0.5 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW04026K65DEED - Technical Attributes
Attributes Table
Resistance: 6.65kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.

Thin Film, High Stability Resistors feature Superior moisture sensitivity of = 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)

Typical Applications:

• Test and measuring equipment

• Telecommunication

• Medical equipment

• Industrial equipment

• Instrumentation

• Automotive

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$416.00
USD
Quantity
Unit Price
10,000
$0.0416
20,000
$0.0409
30,000
$0.0405
40,000+
$0.04
Product Variant Information section