text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM2818R0200FEA

WSHM2818 .02 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay WSHM2818R0200FEA - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.37V
Operating Temp Range: -65°C to +170°C
Case Size: 2818 (7146 Metric)
Dimension: L  7.1mm x W  4.6mm
Height - Max: 1.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,942.50
USD
Quantity
Unit Price
3,500+
$0.555
Product Variant Information section