Manufacturer Part #
WSK1206R0250FEA18
WSK Series 1206 0.5 W 0.025 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WSK1206R0250FEA18 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSK1206R0250FEA18 - Technical Attributes
Attributes Table
| Resistance: | 0.025Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±35ppm/°C |
| Technology: | Metal Film |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.889mm |
| No. of Terminations: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount