text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP1206R0200FEA

WSLP Series 1206 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay WSLP1206R0200FEA - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.141V
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.889mm
No. of Terminations: 2
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22
Product Variant Information section