text.skipToContent text.skipToNavigation

Manufacturer Part #

Y08500R20000F9R

VCS Series 2516 0.2 Ohm ±1 % 0.5 W ±2 ppm/°C Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y08500R20000F9R - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±2ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +150°C
Dimension: L  6.35mm x W  1.02mm x H  4.06mm
Height - Max: 4.31mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$338.85
USD
Quantity
Unit Price
15
$22.59
30
$22.44
45
$22.35
60
$22.29
75+
$22.09
Product Variant Information section