text.skipToContent text.skipToNavigation

Manufacturer Part #

77061271P

770 Series 270 Ω ±2% 100 mW ±100 ppm/°C Coated Resistor Network -SIP-6

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 77061271P - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 270Ω
Tolerance (%): ±2%
Power Dissipation: 100mW
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
250
$1.18
500
$1.17
750
$1.16
1,250+
$1.15
Product Variant Information section