Manufacturer Part #
NRSN06I4J470TRF
Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRSN06I4J470TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRSN06I4J470TRF - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 47Ω |
| Tolerance (%): | ±5% |
| Voltage Rating: | 50V |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.8m |
| Case Size: | 1206 (3216 Metric) |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x H 0.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0077
25,000
$0.0076
100,000
$0.0073
150,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount