Manufacturer Part #
RF064PJ330CS
RF Series 0201 (x4) 330 Ω ±200 ppm/° Surface Mount Flat Resistor Chip Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RF064PJ330CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RF064PJ330CS - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 33Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.03W |
| Voltage Rating: | 12.5V |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
20,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Surface Mount