text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI301TRQ

ASI Series 5 V 2.4 kHz 90 dB SMT Magnetic Audio Indicator Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory ASI301TRQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 2.4kHz
Dimension: H  10.2mm x L  12.6mm x W  12.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,250
Factory Lead Time:
45 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,082.50
USD
Quantity
Unit Price
250+
$4.33
Product Variant Information section