text.skipToContent text.skipToNavigation

Manufacturer Part #

B57238S509M

S238 Series Ø16mm 5 Ω ±20% 6.4 A LS=7.5mm Inrush Current Limiting NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57238S509M - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 6.4A
Tolerance (%): ±20%
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$565.00
USD
Quantity
Unit Price
500
$0.57
1,000
$0.565
1,500
$0.56
2,000
$0.555
2,500+
$0.545
Product Variant Information section