text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-170A

CL Series 16 Ohm 2±5 % PCB Mount NTC Thermistors

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Advanced Sensors CL-170A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 16Ω
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
No of Terminals: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section