text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-180A

CL Series Ø13.97 x 4.57 mm 16 Ω 1.7 A ±25% Kinked Leads Inrush Current Limiter

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-180A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 16Ω
Rated Current: 1.7A
Tolerance (%): ±25%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.00
1,000+
$0.95
Product Variant Information section