text.skipToContent text.skipToNavigation

Manufacturer Part #

MA100GG103A

NTC Type MA Biomedical Chip Thermistors

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Amphenol Advanced Sensors MA100GG103A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±0.05%
B-constant: 3969K
Temperature Range: 0°C to 50°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
1,000+
$5.88
Product Variant Information section