Manufacturer Part #
NTCS0402E3104JHT
NTCS Series 0402 100 kOhm ±5 % 3950 K SMT Glass Protected NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay NTCS0402E3104JHT - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 3950K |
| B Value Tolerance: | ±3% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 70mW |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount