Manufacturer Part #
PRG18BB330MB1RB
PRG Series 33 Ohm 24 V ±20% 0603 Surface Mount PTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRG18BB330MB1RB - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 33Ω |
| Rated Current: | 900mA |
| Temperature Range: | -20°C to +75°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 0.95mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.101
8,000
$0.0989
12,000
$0.0979
16,000
$0.0972
20,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount